- RS庫存編號:
- 178-6223
- 製造零件編號:
- 0252 12
- 製造商:
- Lumberg
120 現貨庫存,可於3工作日發貨。
已增加
單價 个 (以毎盒:40)
HK$132.266
單位 | Per unit | Per Box* |
40 - 40 | HK$132.266 | HK$5,290.64 |
80 - 120 | HK$128.959 | HK$5,158.36 |
160 + | HK$126.976 | HK$5,079.04 |
* 參考價格 |
- RS庫存編號:
- 178-6223
- 製造零件編號:
- 0252 12
- 製造商:
- Lumberg
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
Lumberg Circular Connector
The Lumberg 02 series is a 12-pole cable mount male connector with a Plug type connection. The connector has a voltage rating of 500V and a current rating of 5A. It has a plastic housing with gold plated bronze contacts. This connector is used in industrial automation.
Features and Benefits
• Quick connect mating type
• Operating temperature ranges between -40°C and 80°C
• Shell size 20
• Straight body orientation
• Solder termination method
• Operating temperature ranges between -40°C and 80°C
• Shell size 20
• Straight body orientation
• Solder termination method
Certifications
• IP67 rated
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Number of Contacts | 12 |
Mounting Type | Cable Mount |
Plug/Socket | Plug |
Contact Gender | Male |
Termination Method | Solder |
IP Rating | IP67 |
Current Rating | 5.0A |
Series | 02 |
Body Orientation | Straight |
Voltage Rating | 500 V |
Mating Type | Quick Connect |
Shell Size | 20 |
Housing Material | Polymer |
Pole Format | 12P |
Contact Plating | Gold |
Series Number | 0252 |
Contact Material | Brass |
Maximum Operating Temperature | +80°C |
Minimum Operating Temperature | -40°C |