Turck Circular Connector, 4 Contacts, Panel Mount, M12 Connector, Plug and Socket, Male and Female Contacts, IP68, FK
- RS庫存編號:
- 840-0868
- 製造零件編號:
- FK FS 4.4/M12
- 製造商:
- Turck
- RS庫存編號:
- 840-0868
- 製造零件編號:
- FK FS 4.4/M12
- 製造商:
- Turck
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- MX
產品詳細資訊
Turck Sensor Connector - FK Series
Complete and professional range of Turck sensor connectors. FK, FKB, FKD, FKFD, FKFDK, FKFDL, FKFDV, FKP and FKV series are available. Turck sensor connectors are available in either a front or rear mounting style.
Brass
Variation of contacts available
IP67, 68 and 69K rated
Front or Rear mounting style
Variation of contacts available
IP67, 68 and 69K rated
Front or Rear mounting style
Turck Minifast Series
規格
Attribute | Value |
---|---|
Number of Contacts | 4 |
Mounting Type | Panel Mount |
Connector Size | M12 |
Plug/Socket | Plug, Socket |
Contact Gender | Female, Male |
Termination Method | Solder |
IP Rating | IP68 |
Current Rating | 4.0A |
Body Orientation | Straight |
Series | FK FS |
Voltage Rating | 150.0 V |
Coding | A |
Mating Type | Threaded |
Housing Material | Brass |
Contact Plating | Gold |
Contact Material | Brass |
Maximum Operating Temperature | +80°C |
Minimum Operating Temperature | -40°C |