Circular Connectors
Industrial Circular Connectors
Souriau Sunbank by Eaton Circular Connector, 8 Contacts, Panel Mount, Plug, Male, IP68, IP69K, UTS Series
RS庫存編號:
191-248
製造零件編號:
UTS7128P
製造商:
Souriau
查看此類別
64 現貨庫存,可於3工作日發貨。
Add to Basket
單位
添加到購物車
即時庫存查詢
添加到收藏夾
單價 个
HK$92.88
單位
每單位
1 - 9
HK$92.88
10 - 49
HK$91.02
50 - 99
HK$89.20
100 - 249
HK$87.42
250 +
HK$85.67
RS庫存編號:
191-248
製造零件編號:
UTS7128P
製造商:
Souriau
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
規格
UTS Series Connectors and Accessories Catalogue
Datasheet
Catalogue
Group 6
3D
登入下載 CAD 模型
相容
符合聲明
COO (Country of Origin):
FR
UTS Jam Nut Receptacles & Accessories
Wire version for pin and socket contacts
Note
3, 4, 7, 8 and 12 way use size 16 contacts
6, 10 and 19 way use size 20 contacts
Crimp Contacts must be ordered separately
Souriau UTS
Attribute
Value
Number of Contacts
8
Mounting Type
Panel Mount
Connector Size
Standard
Plug/Socket
Plug
Contact Gender
Male
Termination Method
Crimp
IP Rating
IP68, IP69K
Current Rating
10.0A
Body Orientation
Straight
Series
UTS
Voltage Rating
125 V ac
Mating Type
Bayonet
Shell Size
12
Housing Material
Thermoplastic
Strain Relief
No
Maximum Operating Temperature
+105°C
Minimum Operating Temperature
-40°C