Circular Connectors
Industrial Circular Connectors
Souriau Sunbank by Eaton Circular Connector, 12 Contacts, Panel Mount, Plug, Male, IP68, IP69K, UTS Series
RS庫存編號:
191-282
製造零件編號:
UTS71412P
製造商:
Souriau
查看此類別
294 現貨庫存,可於3工作日發貨。
Add to Basket
單位
添加到購物車
即時庫存查詢
添加到收藏夾
單價 个
HK$94.22
單位
每單位
1 - 9
HK$94.22
10 - 49
HK$92.34
50 - 99
HK$90.49
100 - 249
HK$88.68
250 +
HK$86.91
RS庫存編號:
191-282
製造零件編號:
UTS71412P
製造商:
Souriau
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
規格
UTS Series Connectors and Accessories Catalogue
Datasheet
Catalogue
Group 6
3D
登入下載 CAD 模型
相容
符合聲明
COO (Country of Origin):
FR
UTS Jam Nut Receptacles & Accessories
Wire version for pin and socket contacts
Note
3, 4, 7, 8 and 12 way use size 16 contacts
6, 10 and 19 way use size 20 contacts
Crimp Contacts must be ordered separately
Souriau UTS
Attribute
Value
Number of Contacts
12
Mounting Type
Panel Mount
Connector Size
Standard
Plug/Socket
Plug
Contact Gender
Male
Termination Method
Crimp
IP Rating
IP68, IP69K
Current Rating
10.0A
Body Orientation
Straight
Series
UTS
Voltage Rating
125 V ac
Mating Type
Bayonet
Shell Size
14
Housing Material
Thermoplastic
Strain Relief
No
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+105°C