Circular Connectors
Industrial Circular Connectors
Binder Circular Connector, 4 Contacts, Panel Mount, M5 Connector, Socket, Male, IP67, 707 Series
RS庫存編號:
468-695
製造零件編號:
09-3111-81-04
製造商:
binder
查看此類別
187 現貨庫存,可於3工作日發貨。
Add to Basket
單位
添加到購物車
即時庫存查詢
添加到收藏夾
單價 个
HK$159.50
單位
每單位
1 - 62
HK$159.50
63 - 124
HK$156.00
125 +
HK$152.60
RS庫存編號:
468-695
製造零件編號:
09-3111-81-04
製造商:
binder
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
規格
707 Series Data Sheet
09-3111-81-04 Datasheet
相容
符合聲明
COO (Country of Origin):
DE
Panel Plug, Dip Solder Contacts
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Binder - M5
Cordsets with M5x0.5 threaded locking connectors
Cable length 2m
Threaded nut immune to vibration
Available with 3 or 4 contacts
Attribute
Value
Number of Contacts
4
Mounting Type
Panel Mount
Connector Size
M5
Plug/Socket
Socket
Contact Gender
Male
Termination Method
Solder
IP Rating
IP67
Current Rating
1.0A
Body Orientation
Straight
Series
707
Voltage Rating
60 V
Shell Size
3
Mating Type
Screw On
Housing Material
Metal
Contact Plating
Gold
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+80°C
Contact Material
Brass