The Binder 720 series 5-contacts, male miniature circular connector has socket type connection. This cable mount connector has a voltage rating of 125V and a current rating of up to 5A per contact. This connector is made of polyamide with polymer housing and gold-plated brass contacts. It supports a snap-in locking mechanism for sturdy mating attenuation and reliable contact. Binder 720 - plastic Mid-size connectors for industrial and medical applications. The Series 720 snap-in connector is a larger version of the series 620 sub-miniature connector. It offers high performance, with gold-plated contacts, at a very attractive price. Custom over-moulded series 720 assemblies.
Features and Benefits
Straight body orientation Solder termination Easy to assemble Durability is greater than 500 mating cycles Not Shieldable Wire gauge is 20AWG Internal strain relief with cable terminal Cable outlet ranges between 4mm and 6mm Operating temperature ranges between -25°C and 85°C
Applications
Process control Industrial automation and instrumentation Commercial electronics