Circular Connectors
Industrial Circular Connectors
Binder Circular Connector, 5 Contacts, Cable Mount, M16 Connector, Socket, Female, IP67, 423 Series
RS庫存編號:
115-2590
製造零件編號:
99-5114-15-05
製造商:
binder
此圖片僅供參考,請參閲產品詳細資訊及規格
查看此類別
52 現貨庫存,可於3工作日發貨。
Add to Basket
單位
添加到購物車
即時庫存查詢
添加到收藏夾
單價 个
HK$116.80
單位
每單位
1 - 9
HK$116.80
10 - 49
HK$113.30
50 +
HK$109.80
RS庫存編號:
115-2590
製造零件編號:
99-5114-15-05
製造商:
binder
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
規格
Miniature Round Connectors Series 423
Miniature Round Connectors Series 423 - waterproof
Series 423 Connectors
不適用
符合聲明
COO (Country of Origin):
DE
Cable jack
With shielding ring, shieldable
L = 61 mm, Ø = 18.5 mm
Note
For Plugs see examples
115-2540
,
129-9107
,
274-3765
and
308-9129
Miniature round plug Binder 423
Robust metal plug connector with screw lock to IEC 130-9
Very good EMC characteristics
Internal strain relief
Attribute
Value
Number of Contacts
5
Mounting Type
Cable Mount
Connector Size
M16
Plug/Socket
Socket
Contact Gender
Female
Termination Method
Solder
IP Rating
IP67
Current Rating
6.0A
Body Orientation
Straight
Series
423
Voltage Rating
250 V ac
Contact Plating
Silver
Contact Material
Brass
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+95°C