Circular Connectors
Industrial Circular Connectors
HARTING Circular Connector, 4 Contacts, Cable Mount, M8 Connector, Socket, Female, IP67, M8 Series
RS庫存編號:
123-1048
製造零件編號:
21023594401
製造商:
HARTING
此圖片僅供參考,請參閲產品詳細資訊及規格
查看此類別
66 現貨庫存,可於3工作日發貨。
Add to Basket
單位
添加到購物車
即時庫存查詢
添加到收藏夾
單價 个
HK$155.87
單位
每單位
1 - 4
HK$155.87
5 - 24
HK$149.64
25 +
HK$143.41
RS庫存編號:
123-1048
製造零件編號:
21023594401
製造商:
HARTING
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
規格
21023594401 Datasheet
相容
符合聲明
Harting M8 Connectors
From Harting, this screw coupling M8 Connector ensures a robust and reliable connection. This circular connector also features a high level of ingress protection, and is suitable for use in harsh environments.
Harting M8 and M12 Connectors
Attribute
Value
Number of Contacts
4
Mounting Type
Cable Mount
Connector Size
M8
Plug/Socket
Socket
Contact Gender
Female
Termination Method
Screw
IP Rating
IP67
Current Rating
4.0A
Body Orientation
Right Angle
Series
M8
Coding
A
Voltage Rating
30.0 V
Mating Type
Screw On