Circular Connectors
Industrial Circular Connectors
Harting Circular Connector, 4 Contacts, Cable Mount, M8 Connector, Plug, Male, IP67, M8 Series
RS庫存編號:
123-1050
製造零件編號:
21023691401
製造商:
HARTING
查看此類別
當前暫無庫存,可於2024/9/16發貨,3 工作日送達。
Add to Basket
單位
延期交貨
添加到收藏夾
單價 个
HK$424.42
單位
每單位
1 - 4
HK$424.42
5 - 24
HK$407.45
25 +
HK$390.46
RS庫存編號:
123-1050
製造零件編號:
21023691401
製造商:
HARTING
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
規格
21023691401 Datasheet
相容
符合聲明
Harting M8 Connectors
From Harting, this screw coupling M8 Connector ensures a robust and reliable connection. This circular connector also features a high level of ingress protection, and is suitable for use in harsh environments.
Harting M8 and M12 Connectors
Attribute
Value
Number of Contacts
4
Mounting Type
Cable Mount
Connector Size
M8
Plug/Socket
Plug
Contact Gender
Male
Termination Method
Screw
IP Rating
IP67
Current Rating
4.0A
Series
M8
Body Orientation
Straight
Voltage Rating
30.0 V
Coding
A
Mating Type
Screw On