The HARTING Harax M12 series 5-poles female circular shielded connector has a socket connection. This connector has a voltage rating of 60V and a current rating is up to 4A per contact. The screw-on connectors mate with cable mount plugs and receptacles with a positive lock feature and quick-connect and disconnect capabilities. The connector shell is made from polyamide with zinc die-cast finish and gold-plated brass contacts. This connector also features a screw locking mating system that ensures a secure connection. This compact connector is ideal for use in challenging conditions.
Features and Benefits
Cable diameter ranges between 4mm and 8mm Conductor cross section is 16AWG Mating cycle is greater than 100cycles Operation temperature ranges between -30°C and 85°C Robust and reliable connection Screw termination Straight body orientation Water and dustproof
Applications
Electrical equipment General industrial applications HVAC equipment Industrial automation