Lemo Circular Connector, 1 Contacts, Cable Mount, Socket, Female, IP50, 1S Series
- RS庫存編號:
- 124-3668
- 製造零件編號:
- PCA.1S.250.CTLC52
- 製造商:
- Lemo
44 現貨庫存,可於3工作日發貨。
單價 个
HK$228.20
單位 | 每單位 |
---|---|
1 - 4 | HK$228.20 |
5 - 24 | HK$221.90 |
25 - 49 | HK$210.00 |
50 + | HK$205.40 |
- RS庫存編號:
- 124-3668
- 製造零件編號:
- PCA.1S.250.CTLC52
- 製造商:
- Lemo
- COO (Country of Origin):
- CH
![](https://media.rs-online.com/t_line/LF168388-10.gif)
Lemo Circular Connector
The Lemo 1S series single contacts female circular connector has a socket type connection. This panel mount connector has a current rating of up to 10A. This connector features a highly precise push-pull latching system with high-density panel spacing and quick mating or unmating. It has a rugged and robust design for every environmental and mechanical requirement in indoor and outdoor applications. It is made from chrome-plated brass with a collet nut and nickel-plated brass latch sleeve.
Series 1S and 00
High quality, precision-engineered connectors, employing a simple push-pull latching mechanism, high durability strain relief collets and in-built keying to prevent mismating. All-metal body construction ensures EMC shielding, while push-pull design provides space-saving and eliminates the risk of unintentional disconnection of cable through shock, vibration or cable pull. This range offers three sizes of fully populated cable mount plugs and panel/PCB mount sockets, with optional collets and strain reliefs, to cover a wide range of cable sizes. They are ideal for instrumentation, medical and nuclear applications, plus many other special industry requirements.
Series 1S and 00
High quality, precision-engineered connectors, employing a simple push-pull latching mechanism, high durability strain relief collets and in-built keying to prevent mismating. All-metal body construction ensures EMC shielding, while push-pull design provides space-saving and eliminates the risk of unintentional disconnection of cable through shock, vibration or cable pull. This range offers three sizes of fully populated cable mount plugs and panel/PCB mount sockets, with optional collets and strain reliefs, to cover a wide range of cable sizes. They are ideal for instrumentation, medical and nuclear applications, plus many other special industry requirements.
Features and Benefits
Straight body orientation
Solder termination
Cable acceptance ranges between 4.20mm and 5.20mm
EMC shielding of 360°
Endurance is 5000 mating cycles
High vibrations and shock resistance
Operating temperature ranges between -55°C and 250°C
Shell size is 1mm
Waterproof and UV resistance capabilities
Solder termination
Cable acceptance ranges between 4.20mm and 5.20mm
EMC shielding of 360°
Endurance is 5000 mating cycles
High vibrations and shock resistance
Operating temperature ranges between -55°C and 250°C
Shell size is 1mm
Waterproof and UV resistance capabilities
Applications
Audio/video application
Medical devices
Research
Test and measurement instrumentation
Medical devices
Research
Test and measurement instrumentation
Certifications
IP50 rated
UL approved
UL approved
Attribute | Value |
---|---|
Number of Contacts | 1 |
Mounting Type | Cable Mount |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | Solder |
IP Rating | IP50 |
Current Rating | 12.0A |
Body Orientation | Straight |
Series | 1S |
Shell Size | 1 |
Housing Material | Brass |
Maximum Operating Temperature | +250°C |
Minimum Operating Temperature | -55°C |