RS PRO Circular Connector, 2 Contacts, Cable Mount, Plug and Socket, Male and Female Contacts, IP68
- RS Stock No.:
- 124-6691
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 set)*
HK$180.90
订单金额满 HK$250.00 享免费送货服务
有库存
- 49 件将从其他地点发货
- 另外 30 件在 2025年11月18日 发货
**需要更多产品?**输入您需要的数量,点击“查看送货日期”,查看库存和送货信息。
Set(s) | Per Set |
|---|---|
| 1 - 9 | HK$180.90 |
| 10 - 49 | HK$174.50 |
| 50 - 99 | HK$168.20 |
| 100 - 499 | HK$162.80 |
| 500 + | HK$134.00 |
*price indicative
- RS Stock No.:
- 124-6691
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| 品牌 | RS PRO | |
| Number of Contacts | 2 | |
| Mounting Type | Cable Mount | |
| Connector Size | Standard | |
| Plug/Socket | Plug, Socket | |
| Contact Gender | Female, Male | |
| Termination Method | Crimp | |
| IP Rating | IP68 | |
| Current Rating | 10A | |
| Body Orientation | Straight | |
| Series | SP17 | |
| Voltage Rating | 500V | |
| Mating Type | Threaded | |
| Housing Material | Nylon 66, PC | |
| Pole Format | 2P | |
| Contact Plating | Gold | |
| Strain Relief | No | |
| Outer Diameter | 6→10mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Contact Material | Brass | |
| Select all | ||
|---|---|---|
品牌 RS PRO | ||
Number of Contacts 2 | ||
Mounting Type Cable Mount | ||
Connector Size Standard | ||
Plug/Socket Plug, Socket | ||
Contact Gender Female, Male | ||
Termination Method Crimp | ||
IP Rating IP68 | ||
Current Rating 10A | ||
Body Orientation Straight | ||
Series SP17 | ||
Voltage Rating 500V | ||
Mating Type Threaded | ||
Housing Material Nylon 66, PC | ||
Pole Format 2P | ||
Contact Plating Gold | ||
Strain Relief No | ||
Outer Diameter 6→10mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Contact Material Brass | ||
- COO (Country of Origin):
- CN
Cable Plug and InLine Socket Set 10A/5A Circular Connectors (Threaded) IP68
From RS Pro, these threaded plugs & sockets are serious contenders for your application. These particular models have bigger and stronger shells complimented by their cable to cable (inline) connection. That coupled with the IP68 rating, makes sure that these industrial connectors excel in harsh environments. When choosing a male & female connector set, these should really be the one you consider.
Features & Benefits
Both Male and Female cable connectors are together as a set
2 way, 3 way and 4 way, all available
Cable outer diameter 6-10 mm
Panel Hole Cutout Size 17 mm
High-quality Nylon66 shell
Crimp Contact Termination
2 way, 3 way and 4 way, all available
Cable outer diameter 6-10 mm
Panel Hole Cutout Size 17 mm
High-quality Nylon66 shell
Crimp Contact Termination
Note
This product may be provided in an all-black or black and blue variant
Related links
- RS PRO Circular Connector Cable Male and Female Contacts, IP68
- RS PRO Circular Connector Cable Mount Male and Female Contacts, IP68
- RS PRO Circular Connector Cable Mount Male and Female Contacts, IP68
- RS PRO Circular Connector Cable Mount Male and Female Contacts, IP68
- RS PRO Circular Connector Cable Mount Male and Female Contacts, IP68
- RS PRO Circular Connector Cable Mount Male and Female Contacts, IP68
- RS PRO Circular Connector Cable Mount Male and Female Contacts, IP68
- RS PRO Circular Connector Cable Mount Male and Female Contacts, IP68