Harting Circular Connector, 8 Contacts, Cable Mount, M12 Connector, Socket, Female, IP65, IP67, M12 Series
- RS庫存編號:
- 126-2296
- 製造零件編號:
- 21038812825
- 製造商:
- HARTING
45 現貨庫存,可於3工作日發貨。
單價 个
HK$344.37
單位 | 每單位 |
---|---|
1 - 4 | HK$344.37 |
5 - 24 | HK$330.59 |
25 + | HK$316.82 |
- RS庫存編號:
- 126-2296
- 製造零件編號:
- 21038812825
- 製造商:
- HARTING
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- RO
產品詳細資訊
Harting M12 Slim Design, X-Coded
From Harting,crimp coupling M12 Slim design Connector ensures a robust and reliable connection. This circular X-coded connector also features a high level of ingress protection, and is suitable for use in harsh environments.
Harting M8 and M12 Connectors
規格
Attribute | Value |
---|---|
Number of Contacts | 8 |
Mounting Type | Cable Mount |
Connector Size | M12 |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | Crimp |
IP Rating | IP65, IP67 |
Current Rating | 500.0mA |
Body Orientation | Straight |
Series | M12 |
Voltage Rating | 48.0 V |
Coding | X |
Mating Type | Threaded |
Housing Material | Zinc |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |