Binder Circular Connector, 12 Contacts, Cable Mount, Miniature Connector, Plug, Male, IP40, 678 Series
- RS庫存編號:
- 129-8494
- 製造零件編號:
- 99.0649.02.12
- 製造商:
- binder
40 現貨庫存,可於3工作日發貨。
單價 个
HK$128.47
單位 | 每單位 |
---|---|
1 - 14 | HK$128.47 |
15 - 49 | HK$124.61 |
50 - 99 | HK$120.75 |
100 - 249 | HK$118.18 |
250 + | HK$115.62 |
- RS庫存編號:
- 129-8494
- 製造零件編號:
- 99.0649.02.12
- 製造商:
- binder
產品概覽和技術數據資料表
法例與合規
不適用
- COO (Country of Origin):
- DE
產品詳細資訊
Cable plug
L= 66 mm Ø= 19.9 mm
Miniature round plug connector, Binder 678
Distortion protection (coding lug) guarantees secure positioning
Strain relief: internal through cable clip
Installation with self-cutting metal screw
Strain relief: internal through cable clip
Installation with self-cutting metal screw
規格
Attribute | Value |
---|---|
Number of Contacts | 12 |
Mounting Type | Cable Mount |
Connector Size | Miniature |
Plug/Socket | Plug |
Contact Gender | Male |
Termination Method | Solder |
IP Rating | IP40 |
Current Rating | 3.0A |
Body Orientation | Straight |
Series | 678 |
Voltage Rating | 60 V |
Strain Relief | Yes |
Contact Plating | Silver |
Contact Material | Brass |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |