binder Circular Connector, 5 Contacts, Cable, Miniature Connector, Socket, Female, IP40, 678 Series
- RS庫存編號:
- 129-8753
- 製造零件編號:
- 99-0614-00-05
- 製造商:
- binder
此圖片僅供參考,請參閲產品詳細資訊及規格
可享批量折扣
小計(1 件)*
HK$73.40
訂單超過 HK$250.00 免費送貨
有庫存
- 80 件準備從其他地點送貨
- 加上 80 件從 2026年9月10日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 14 | HK$73.40 |
| 15 - 49 | HK$72.10 |
| 50 - 99 | HK$70.30 |
| 100 - 249 | HK$68.40 |
| 250 + | HK$66.50 |
* 參考價格
- RS庫存編號:
- 129-8753
- 製造零件編號:
- 99-0614-00-05
- 製造商:
- binder
規格
產品概覽和技術數據資料表
法例與合規
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | binder | |
| Product Type | Circular Connector | |
| Number of Contacts | 5 | |
| Mount Type | Cable | |
| Current | 6A | |
| Connector Size | Miniature | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP40 | |
| Orientation | Straight | |
| Series | 678 | |
| Voltage | 250 V | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Shell Size | 16 mm | |
| Mating Type | Bayonet | |
| Housing Material | Polyamide | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Contact Plating | Silver | |
| Contact Material | Brass | |
| 選取全部 | ||
|---|---|---|
品牌 binder | ||
Product Type Circular Connector | ||
Number of Contacts 5 | ||
Mount Type Cable | ||
Current 6A | ||
Connector Size Miniature | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP40 | ||
Orientation Straight | ||
Series 678 | ||
Voltage 250 V | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Shell Size 16 mm | ||
Mating Type Bayonet | ||
Housing Material Polyamide | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Contact Plating Silver | ||
Contact Material Brass | ||
- COO (Country of Origin):
- DE
相关链接
- Binder Circular Connector Cable Mount Plug IP40, 678 Series
- binder Circular Connector Panel Mount Socket IP40, 678 Series
- binder Circular Connector Panel Mount Socket IP40, 678 Series
- Binder Circular Connector Cable Mount Socket IP40, 678 Series
- Binder Circular Connector Cable Mount Plug IP40, 678 Series
- binder Circular Connector Cable Mount Plug IP40, 678 Series
- binder Circular Connector Cable Mount Plug IP40, 678 Series
- binder Circular Connector Panel Mount Socket IP40, 678 Series