Circular Connectors
Industrial Circular Connectors
binder Circular Connector, 2 Contacts, Panel Mount, M9 Connector, Socket, Male, IP67, 712 Series
RS庫存編號:
129-8949
製造零件編號:
09-0403-00-02
製造商:
binder
查看此類別
18 現貨庫存,可於3工作日發貨。
Add to Basket
單位
添加到購物車
即時庫存查詢
添加到收藏夾
單價 个
HK$59.00
單位
每單位
1 - 9
HK$59.00
10 - 49
HK$57.20
50 - 99
HK$55.50
100 - 249
HK$54.30
250 +
HK$53.10
RS庫存編號:
129-8949
製造零件編號:
09-0403-00-02
製造商:
binder
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
規格
09-0403-00-02 Datasheet
相容
符合聲明
COO (Country of Origin):
DE
Panel Plug & Socket
Panel plugs and sockets feature a keying groove for anti-rotation so they may be either mounted into the appropriate panel hole (details above) or mounted straight into a 12mm hole (with no key tongue) and fixed with the flange plate kit.
Attribute
Value
Number of Contacts
2
Mounting Type
Panel Mount
Connector Size
M9
Plug/Socket
Socket
Contact Gender
Male
Termination Method
Solder
IP Rating
IP67
Current Rating
4.0A
Body Orientation
Straight
Series
712
Voltage Rating
125.0 V
Housing Material
Metal
Contact Plating
Gold
Minimum Operating Temperature
-40°C
Contact Material
Brass
Maximum Operating Temperature
+85°C