- RS庫存編號:
- 131-6364
- 製造商:
- RS PRO
23 現貨庫存,可於3工作日發貨。
已增加
單價 个
HK$148.94
單位 | Per unit |
1 - 9 | HK$148.94 |
10 - 49 | HK$142.99 |
50 - 99 | HK$137.03 |
100 + | HK$134.06 |
- RS庫存編號:
- 131-6364
- 製造商:
- RS PRO
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
InLine Cable Plug 30A Circular Connectors (Threaded) IP68
InLine Cable Connector Plugs with Threaded Coupling
High-quality Circular Connectors
Waterproof IP68 rating
Panel Hole Cutout Size 21 mm
Maximum Current Rating 30 A
Solder Contact Termination
High-quality Circular Connectors
Waterproof IP68 rating
Panel Hole Cutout Size 21 mm
Maximum Current Rating 30 A
Solder Contact Termination
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Note
This product could be provided in either blue/black or and all black variant
規格
Attribute | Value |
---|---|
Number of Contacts | 4 |
Mounting Type | Cable Mount |
Connector Size | Standard |
Plug/Socket | Plug |
Contact Gender | Male |
Termination Method | Solder |
IP Rating | IP68 |
Current Rating | 30.0A |
Body Orientation | Straight |
Voltage Rating | 500 V |
Mating Type | Threaded |
Housing Material | Nylon |
Pole Format | 4P |
Contact Plating | Gold |
Contact Material | Brass |
Outer Diameter | 7→12mm |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -25°C |