The most compact connector type in the M-Series range, Bulgin's waterproof M5 sensor connectors come in straight and angled forms with PVC or PUR over molded cable option s and a variety of panel mount receptacles. With an industry standard screw coupling mechanism and IP67 rating, this circular connector product line is particularly suited to automotive, process control, commercial electronics & instrumentation applications that require reliable and robust miniature sensors.
Secure & reliable screw locking mechanism Robust PVC & PUR overmolded cables Cable length from 1m - 15m High degree of environmental protection - IP67 rated Straight & right angled cable connectors Rear & front panel mount receptacles Available with 3 or 4 poles
M5 Front Panel Mounting Male
PCB or flying lead termination Rear panel mounting M5 Available in 3 and 4 poles Mates with Flex Body connectors
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.