- RS庫存編號:
- 165-1091
- 製造零件編號:
- 09151000702
- 製造商:
- HARTING
7 現貨庫存,可於3工作日發貨。
單價 个(每托盘 5 )
HK$456.006
單位 | 每單位 | 每包* |
---|---|---|
5 - 5 | HK$456.006 | HK$2,280.03 |
10 - 15 | HK$444.604 | HK$2,223.02 |
20 + | HK$437.764 | HK$2,188.82 |
* 參考價格
- RS庫存編號:
- 165-1091
- 製造零件編號:
- 09151000702
- 製造商:
- HARTING
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
Size M23
High contact density
Robust hoods and housings for industrial applications
Assembly requires no tools
Good EMC properties
6 to 19 contacts
Crimp, solder and PCB solder connections
High contact density
Robust hoods and housings for industrial applications
Assembly requires no tools
Good EMC properties
6 to 19 contacts
Crimp, solder and PCB solder connections
Han M23 Hood cable to cable 7-12 mm
規格
Attribute | Value |
---|---|
Mounting Type | Cable Mount |
Connector Size | M23 |
Contact Gender | Female |
IP Rating | IP67, IP69K |
Body Orientation | Straight |
Series | Han M23 |
Mating Type | Threaded |
Housing Material | Copper |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -40°C |