- RS庫存編號:
- 165-1115
- 製造零件編號:
- 09151000374
- 製造商:
- HARTING
當前暫無庫存,可於2024/8/23發貨,3 工作日送達。
單價 个
HK$240.96
單位 | 每單位 |
---|---|
1 + | HK$240.96 |
- RS庫存編號:
- 165-1115
- 製造零件編號:
- 09151000374
- 製造商:
- HARTING
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
Size M23
High contact density
Robust hoods and housings for industrial applications
Assembly requires no tools
Good EMC properties
6 to 19 contacts
Crimp, solder and PCB solder connections
High contact density
Robust hoods and housings for industrial applications
Assembly requires no tools
Good EMC properties
6 to 19 contacts
Crimp, solder and PCB solder connections
Han M23 HBM front female Pg13,5
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Mounting Type | Bulkhead Mount |
Connector Size | M23 |
Plug/Socket | Socket |
Contact Gender | Female |
IP Rating | IP67, IP69K |
Body Orientation | Straight |
Series | Han M23 |
Mating Type | Threaded |
Housing Material | Copper |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +125°C |