- RS庫存編號:
- 165-1140
- 製造零件編號:
- 09151000310
- 製造商:
- HARTING
7 現貨庫存,可於3工作日發貨。
單價 个
HK$636.63
單位 | 每單位 |
---|---|
1 - 1 | HK$636.63 |
2 - 2 | HK$622.62 |
3 + | HK$609.26 |
- RS庫存編號:
- 165-1140
- 製造零件編號:
- 09151000310
- 製造商:
- HARTING
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
Size M23
High contact density
Robust hoods and housings for industrial applications
Assembly requires no tools
Good EMC properties
6 to 19 contacts
Crimp, solder and PCB solder connections
High contact density
Robust hoods and housings for industrial applications
Assembly requires no tools
Good EMC properties
6 to 19 contacts
Crimp, solder and PCB solder connections
Han M23 Cable to cable housing 7-12 mm
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Mounting Type | Cable Mount |
Connector Size | M23 |
IP Rating | IP67, IP69K |
Body Orientation | Straight |
Series | Han M23 |
Mating Type | Threaded |
Housing Material | Copper |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -40°C |