Circular Connectors
Industrial Circular Connectors
Molex Circular Connector, 4 Contacts, Cable Mount, M8 Connector, Socket, Female, IP67, Nano-Change Series
RS庫存編號:
174-6479
製造零件編號:
120091-0026
製造商:
Molex
查看此類別
當前暫無庫存,可於2025/1/31發貨,3 工作日送達。
Add to Basket
單位
選擇或輸入數量
單位
選擇或輸入數量
延期交貨
添加到收藏夾
單價 个 (以毎袋:25)
HK$220.185
單位
每單位
Per Bag*
25 - 25
HK$220.185
HK$5,504.625
50 - 75
HK$214.68
HK$5,367.00
100 +
HK$211.378
HK$5,284.45
* 參考價格
RS庫存編號:
174-6479
製造零件編號:
120091-0026
製造商:
Molex
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
規格
Datasheet
相容
符合聲明
COO (Country of Origin):
DE
Nano-Change (M8) Field Attachable Connector, 4 Poles, Straight, Female, Unshielded, Screw Termination, Cable Diameter 3.50-5.00mm
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Attribute
Value
Number of Contacts
4
Mounting Type
Cable Mount
Connector Size
M8
Plug/Socket
Socket
Contact Gender
Female
Termination Method
Screw
IP Rating
IP67
Current Rating
4.0A
Series
Nano-Change
Body Orientation
Straight
Voltage Rating
30.0 V
Mating Type
Threaded
Housing Material
Polymer
Pole Format
4P
Contact Plating
Gold
Maximum Operating Temperature
+85°C
Series Number
120091
Contact Material
Brass
Minimum Operating Temperature
-40°C