The 4000 Series brings high power and data in a compact form factor. Its small and mightycharacteristics make it ideal for power and data applications across a wide variety of Markets.
2, 3, 4, 6, 8, 10 & 12 pole configuration Power ratings up to 13A, 600V Cable range from 3 to 7mm Diameter over coupling ring 19.7mm Flex, Flex In-Line, Rear Panel andPCB mounting body styles Colour coded O-rings & washers for easy identificaiton purposes Plug and Socket versions in all body styles Flame Retardant moulding material Contacts supplied separately (except PCB versions) Sealing caps available Crimp and solder contacts
Flex Cable Connector PXP4010 Series 2 Pole Plug 5.5mm-6.0mm Cable
Mates with Flex In-line or Panel mounting versions PXP4011, PXP4013 Pin or socket 2, 3, 4, 6, 8, 10 & 12 pole turn locking ring Contacts supplied separately
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.