- RS庫存編號:
- 174-7721
- 製造零件編號:
- CCE1S1/07
- 製造商:
- CAMDENBOSS
2 現貨庫存,可於3工作日發貨。
單價 个
HK$299.58
單位 | Per unit |
1 - 9 | HK$299.58 |
10 - 19 | HK$290.59 |
20 - 49 | HK$281.60 |
50 - 99 | HK$275.63 |
100 + | HK$269.61 |
- RS庫存編號:
- 174-7721
- 製造零件編號:
- CCE1S1/07
- 製造商:
- CAMDENBOSS
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
CamCirc Fixed Socket Protruding, 102 Size, 7 Pole
7 Poles
Panel mount
Receptacle
Key coded to prevent mis-connection
Does not disconnect when the cable is under load or stress
Tough, high performance interconnection solution
Suitable for broadcasting, autosport, military, rail, marine, security, industrial and agricultural
Ideal for harsh environments.
Panel mount
Receptacle
Key coded to prevent mis-connection
Does not disconnect when the cable is under load or stress
Tough, high performance interconnection solution
Suitable for broadcasting, autosport, military, rail, marine, security, industrial and agricultural
Ideal for harsh environments.
規格
Attribute | Value |
---|---|
Number of Contacts | 7 |
Mounting Type | Panel Mount |
Connector Size | Standard |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | Solder |
IP Rating | IP68 |
Current Rating | 2.0A |
Series | CamCirc CCE1 |
Body Orientation | Straight |
Voltage Rating | 160.0 V |
Mating Type | Push-Pull |
Housing Material | Brass |
Pole Format | 7P |
Contact Plating | Gold |
Contact Material | Brass |
Maximum Operating Temperature | +60°C |