- RS庫存編號:
- 174-7774
- 製造零件編號:
- CCA3P1/A12
- 製造商:
- CAMDENBOSS
此產品暫時不接受預訂。
抱歉,此產品暫無現貨,目前也不接受預訂。
已增加
單價 个
HK$709.66
單位 | Per unit |
1 - 9 | HK$709.66 |
10 - 19 | HK$688.36 |
20 - 49 | HK$667.08 |
50 - 99 | HK$652.88 |
100 + | HK$638.69 |
- RS庫存編號:
- 174-7774
- 製造零件編號:
- CCA3P1/A12
- 製造商:
- CAMDENBOSS
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
CamCirc Plug, 1031 Size, 12 Pole
12 Poles
Cable mount
Plug
Key coded to prevent mis-connection
Does not disconnect when the cable is under load or stress
Tough, high performance interconnection solution
Suitable for broadcasting, autosport, military, rail, marine, security, industrial and agricultural
Ideal for harsh environments.
Cable mount
Plug
Key coded to prevent mis-connection
Does not disconnect when the cable is under load or stress
Tough, high performance interconnection solution
Suitable for broadcasting, autosport, military, rail, marine, security, industrial and agricultural
Ideal for harsh environments.
規格
Attribute | Value |
---|---|
Number of Contacts | 12 |
Mounting Type | Cable Mount |
Plug/Socket | Plug |
Contact Gender | Male |
Termination Method | Solder |
IP Rating | IP68 |
Current Rating | 4.2A |
Series | CamCirc CCA3 |
Body Orientation | Straight |
Voltage Rating | 250 V |
Mating Type | Push-Pull |
Housing Material | Brass |
Pole Format | 12P |
Contact Plating | Gold |
Maximum Operating Temperature | +60°C |
Contact Material | Brass |