- RS庫存編號:
- 174-7775
- 製造零件編號:
- CCA3P1/A19
- 製造商:
- CAMDENBOSS
當前暫無庫存,可於2024/9/2發貨,3 工作日送達。
單價 个
HK$863.08
單位 | Per unit |
1 - 9 | HK$863.08 |
10 - 19 | HK$851.68 |
20 - 49 | HK$840.64 |
50 - 99 | HK$829.84 |
100 + | HK$819.31 |
- RS庫存編號:
- 174-7775
- 製造零件編號:
- CCA3P1/A19
- 製造商:
- CAMDENBOSS
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
CamCirc Plug, 1031 Size, 19 Pole
19 Poles
Cable mount
Plug
Key coded to prevent mis-connection
Does not disconnect when the cable is under load or stress
Tough, high performance interconnection solution
Suitable for broadcasting, autosport, military, rail, marine, security, industrial and agricultural
Ideal for harsh environments.
Cable mount
Plug
Key coded to prevent mis-connection
Does not disconnect when the cable is under load or stress
Tough, high performance interconnection solution
Suitable for broadcasting, autosport, military, rail, marine, security, industrial and agricultural
Ideal for harsh environments.
規格
Attribute | Value |
---|---|
Number of Contacts | 19 |
Mounting Type | Cable Mount |
Plug/Socket | Plug |
Contact Gender | Male |
Termination Method | Solder |
IP Rating | IP68 |
Current Rating | 2.5A |
Series | CamCirc CCA3 |
Body Orientation | Straight |
Voltage Rating | 250 V |
Mating Type | Push-Pull |
Housing Material | Brass |
Pole Format | 19P |
Contact Plating | Gold |
Contact Material | Brass |
Maximum Operating Temperature | +60°C |