- RS庫存編號:
- 174-7871
- 製造商:
- RS PRO
- RS庫存編號:
- 174-7871
- 製造商:
- RS PRO
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
M12, 5 pole, A-coded female, front mounting bulkhead connector with 0.2 M leads
Available in lengths:0.2 Metres
規格
Attribute | Value |
---|---|
Number of Contacts | 5 |
Connector Size | M12 |
Plug/Socket | Socket |
Contact Gender | Female |
IP Rating | IP67 |
Current Rating | 4A |
Body Orientation | Straight |
Voltage Rating | 125 V ac/dc |
Shielded/Unshielded | Unshielded |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -25°C |