Norcomp Circular Connector, 8 Contacts, Panel Mount, M12 Connector, Socket, Female, IP67, M12 Series
- RS庫存編號:
- 174-8614
- 製造零件編號:
- 859-008-203R004
- 製造商:
- Norcomp
此產品暫時不接受預訂。
抱歉,此產品暫無現貨,目前也不接受預訂。
已增加
單價 个(每套 50)
HK$189.694
單位 | Per unit | Per Tray* |
50 - 200 | HK$189.694 | HK$9,484.70 |
250 + | HK$170.725 | HK$8,536.25 |
* 參考價格 |
- RS庫存編號:
- 174-8614
- 製造零件編號:
- 859-008-203R004
- 製造商:
- Norcomp
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- TW
產品詳細資訊
M12 connector pin configurations: 3 pin, 4 pin, 5 pin, 6 pin, 8 pin, 12 pin
Non-removable Contacts
Waterproof
-40°C to +85C Temperature Range
Available as loose piece or as pre-made cables
SHELL: Brass-Nickel Plated
INSULATOR: PBT-Black
CONTACTS: Brass, Gold Plated
NUT: Brass-Nickel Plated
O-RING: EDPM
Non-removable Contacts
Waterproof
-40°C to +85C Temperature Range
Available as loose piece or as pre-made cables
SHELL: Brass-Nickel Plated
INSULATOR: PBT-Black
CONTACTS: Brass, Gold Plated
NUT: Brass-Nickel Plated
O-RING: EDPM