Circular Connectors
Industrial Circular Connectors
Norcomp Circular Connector, 2 Contacts, Cable Mount, M5 Connector, Plug, Male, IP67, IP68, M5 Series
RS庫存編號:
174-8673
製造零件編號:
850-002-103RLS4
製造商:
Norcomp
查看此類別
Add to Basket
單位
延期交貨
此產品暫時不接受預訂。
抱歉,此產品暫無現貨,目前也不接受預訂。
單價 个
HK$46.70
單位
每單位
1 - 24
HK$46.70
25 - 49
HK$45.70
50 +
HK$44.70
RS庫存編號:
174-8673
製造零件編號:
850-002-103RLS4
製造商:
Norcomp
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
規格
Datasheet
Brochure
相容
符合聲明
COO (Country of Origin):
TW
M5 connectors available in: 2 pin, 3 pin, 4 pin
Non-removable Contacts
Waterproof
-40°C to +85C Temperature Range
Available as loose piece or as pre-made cables
SHELL: Brass-Nickel Plated
INSULATOR: Male: PBT-Black
Female: PBT-Black
CONTACTS: Male: Brass, Gold Plated
Female: Phosphor Bronze, Gold Plated
NUT: Brass-Nickel Plated
O-RING: Brass-Nickel Plated
Attribute
Value
Number of Contacts
2
Mounting Type
Cable Mount
Connector Size
M5
Plug/Socket
Plug
Contact Gender
Male
Termination Method
Solder
IP Rating
IP67, IP68
Current Rating
1.0A
Body Orientation
Straight
Series
M5
Voltage Rating
60.0 V
Mating Type
Threaded
Housing Material
Thermoplastic
Pole Format
2P
Contact Plating
Gold
Maximum Operating Temperature
+85°C
Series Number
850
Contact Material
Brass
Minimum Operating Temperature
-40°C