Circular Connectors
Industrial Circular Connectors
Norcomp Circular Connector, 4 Contacts, Panel Mount, M5 Connector, Plug, Male, IP67, IP68, M5 Series
RS庫存編號:
174-8728
製造零件編號:
853-004-113R004
製造商:
Norcomp
查看此類別
31 現貨庫存,可於3工作日發貨。
Add to Basket
單位
添加到購物車
即時庫存查詢
添加到收藏夾
單價 个
HK$120.40
單位
每單位
1 - 12
HK$120.40
13 - 24
HK$117.80
25 +
HK$115.20
RS庫存編號:
174-8728
製造零件編號:
853-004-113R004
製造商:
Norcomp
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
規格
Datasheet
Brochure
相容
符合聲明
COO (Country of Origin):
TW
M5 connectors available in: 2 pin, 3 pin, 4 pin
Non-removable Contacts
Waterproof
-40°C to +85C Temperature Range
Available as loose piece or as pre-made cables
SHELL: Brass-Nickel Plated
INSULATOR: Male: PBT-Black
Female: PBT-Black
CONTACTS: Male: Brass, Gold Plated
Female: Phosphor Bronze, Gold Plated
NUT: Brass-Nickel Plated
O-RING: Brass-Nickel Plated
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Attribute
Value
Number of Contacts
4
Mounting Type
Panel Mount
Connector Size
M5
Plug/Socket
Plug
Contact Gender
Male
Termination Method
Solder
IP Rating
IP67, IP68
Current Rating
1.0A
Series
M5
Body Orientation
Right Angle
Voltage Rating
60.0 V
Mating Type
Threaded
Housing Material
Thermoplastic
Pole Format
4P
Contact Plating
Gold
Maximum Operating Temperature
+85°C
Contact Material
Brass
Minimum Operating Temperature
-40°C
Series Number
853