Norcomp Circular Connector, 4 Contacts, Cable, M8 Connector, Plug, Male, IP67, 854 Series

此圖片僅供參考,請參閲產品詳細資訊及規格

可享批量折扣
查看批量定價選項

小計(1 件)*

HK$52.90

Add to Basket
選擇或輸入數量
有庫存
  • 126 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
1 - 24HK$52.90
25 - 49HK$51.80
50 +HK$50.70

* 參考價格

RS庫存編號:
174-8744
製造零件編號:
854-004-103RLS4
製造商:
Norcomp
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Norcomp

Product Type

Circular Connector

Number of Contacts

4

Mount Type

Cable

Connector Size

M8

Current

5A

Plug/Socket

Plug

Contact Gender

Male

IP Rating

IP67

Series

854

Orientation

Straight

Voltage

125.0V

Termination Type

Solder

Minimum Operating Temperature

-40°C

Mating Type

Threaded

Housing Material

Thermoplastic

Maximum Operating Temperature

85°C

Standards/Approvals

No

Pole Format

4

Contact Plating

Gold

Contact Material

Copper

COO (Country of Origin):
TW
M8 connector is available in: 3 pin, 4 pin, 5 pin, 6 pin

Non-removable Contacts

Waterproof

-40°C to +85C Temperature Range

Available as loose piece or as pre-made M8 cables

M8 CONNECTOR SHELL: Brass-Nickel Plated

INSULATOR: Male: PBT-Black

Female: PBT-Black

CONTACTS: Male: Copper Alloy / Brass, Gold Plated

Female: Phosphor Bronze / Brass, Gold Plated

NUT: Brass-Nickel Plated

O-RING: NBR / EPDM - Black

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。