Circular Connectors
Industrial Circular Connectors
Norcomp Circular Connector, 5 Contacts, Cable Mount, M12 Connector, Socket, Female, IP67, M12 Series
RS庫存編號:
174-8746
製造零件編號:
858-005-203RSU4
製造商:
Norcomp
查看此類別
當前暫無庫存,可於2025/1/6發貨,3 工作日送達。
Add to Basket
單位
延期交貨
添加到收藏夾
單價 个
HK$81.30
單位
每單位
1 +
HK$81.30
RS庫存編號:
174-8746
製造零件編號:
858-005-203RSU4
製造商:
Norcomp
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
規格
Datasheet
Brochure
相容
符合聲明
COO (Country of Origin):
TW
M12 connector pin configurations: 3 pin, 4 pin, 5 pin, 6 pin, 8 pin, 12 pin
Non-removable Contacts
Waterproof
-40°C to +85C Temperature Range
Available as loose piece or as pre-made cables
SHELL: Brass-Nickel Plated
INSULATOR: PBT-Black
CONTACTS: Brass, Gold Plated
NUT: Brass-Nickel Plated
O-RING: EDPM
Attribute
Value
Number of Contacts
5
Mounting Type
Cable Mount
Connector Size
M12
Plug/Socket
Socket
Contact Gender
Female
Termination Method
Solder
IP Rating
IP67
Current Rating
5.0A
Series
M12
Body Orientation
Straight
Voltage Rating
125.0 V
Coding
A
Mating Type
Threaded
Housing Material
Thermoplastic
Pole Format
5P
Contact Plating
Gold
Series Number
858
Maximum Operating Temperature
+85°C
Contact Material
Brass
Minimum Operating Temperature
-40°C