Circular Connectors
Industrial Circular Connectors
Norcomp Circular Connector, 8 Contacts, Panel Mount, M12 Connector, Plug, Male, IP67, M12 Series
RS庫存編號:
174-8829
製造零件編號:
861-008-113R004
製造商:
Norcomp
查看此類別
29 現貨庫存,可於3工作日發貨。
Add to Basket
單位
添加到購物車
即時庫存查詢
添加到收藏夾
單價 个
HK$161.80
單位
每單位
1 +
HK$161.80
RS庫存編號:
174-8829
製造零件編號:
861-008-113R004
製造商:
Norcomp
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
規格
Datasheet
Brochure
相容
符合聲明
COO (Country of Origin):
TW
M12 connector pin configurations: 3 pin, 4 pin, 5 pin, 6 pin, 8 pin, 12 pin
Non-removable Contacts
Waterproof
-40°C to +85C Temperature Range
Available as loose piece or as pre-made cables
SHELL: Brass-Nickel Plated
INSULATOR: PBT-Black
CONTACTS: Brass, Gold Plated
NUT: Brass-Nickel Plated
O-RING: EDPM
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Attribute
Value
Number of Contacts
8
Mounting Type
Panel Mount
Connector Size
M12
Plug/Socket
Plug
Contact Gender
Male
Termination Method
Solder
IP Rating
IP67
Current Rating
3.0A
Series
M12
Body Orientation
Right Angle
Coding
A
Voltage Rating
125.0 V
Mating Type
Threaded
Housing Material
Thermoplastic
Pole Format
8P
Contact Plating
Gold
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Contact Material
Brass
Series Number
861