- RS庫存編號:
- 178-6178
- 製造零件編號:
- 0250 05
- 製造商:
- Lumberg
60 現貨庫存,可於3工作日發貨。
已增加
單價 个 (以毎盒:60)
HK$90.801
單位 | Per unit | Per Box* |
60 - 240 | HK$90.801 | HK$5,448.06 |
300 + | HK$81.721 | HK$4,903.26 |
* 參考價格 |
- RS庫存編號:
- 178-6178
- 製造零件編號:
- 0250 05
- 製造商:
- Lumberg
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
Quicklock plug, size 12, straight version, with plastic housing and solder terminals
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Number of Contacts | 5 |
Mounting Type | Cable Mount |
Plug/Socket | Plug |
Contact Gender | Male |
Termination Method | Solder |
IP Rating | IP67 |
Current Rating | 5.0A |
Series | 02 |
Body Orientation | Straight |
Voltage Rating | 125 V |
Shell Size | 12 |
Mating Type | Quick Connect |
Housing Material | Polymer |
Pole Format | 5P |
Contact Plating | Gold |
Maximum Operating Temperature | +80°C |
Minimum Operating Temperature | -40°C |
Series Number | 0250 |
Contact Material | Brass |