- RS庫存編號:
- 178-6203
- 製造零件編號:
- 0261 02
- 製造商:
- Lumberg
當前暫無庫存,可於2024/9/27發貨,3 工作日送達。
已增加
單價 个 (以毎盒:50)
HK$129.784
單位 | Per unit | Per Box* |
50 - 50 | HK$129.784 | HK$6,489.20 |
100 - 150 | HK$126.539 | HK$6,326.95 |
200 + | HK$124.593 | HK$6,229.65 |
* 參考價格 |
- RS庫存編號:
- 178-6203
- 製造零件編號:
- 0261 02
- 製造商:
- Lumberg
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
Lumberg Circular Connector
The Lumberg 02 series is a 2-pole cable mount female connector with a Socket type connection. The connector has a voltage rating of 400V and a current rating of 10A. It has a plastic housing with gold plated bronze contacts. This connector is used in industrial automation.
Features and Benefits
• Quick connect mating type
• Operating temperature ranges between -40°C and 80°C
• Shell size 16
• Straight body orientation
• Operating temperature ranges between -40°C and 80°C
• Shell size 16
• Straight body orientation
Certifications
• IP67 rated
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Number of Contacts | 2 |
Mounting Type | Cable Mount |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | Solder |
IP Rating | IP67 |
Current Rating | 10.0A |
Body Orientation | Straight |
Series | 02 |
Voltage Rating | 400 V |
Mating Type | Quick Connect |
Shell Size | 16 |
Housing Material | Polymer |
Pole Format | 2P |
Contact Plating | Gold |
Maximum Operating Temperature | +80°C |
Minimum Operating Temperature | -40°C |
Contact Material | Bronze |
Series Number | 0261 |