The Lemo 2B series 14-contacts male circular connector has a plug in-line connection. This cable mount connector has a current rating of up to 6.5A. This connector features a highly precise push-pull self-latching system equipped with cable collet and nut for fitting bend relief for an easy and secure connection. It has a rugged and robust design for harsh outdoor applications. This connector is made from chrome-plated brass that includes a nickel-plated brass latch inner sleeve and collet nut. The free plugs are supplied with collets to take a maximum cable diameter of 9mm. Cable plug From Lemo, this FGG 0B/1B series cable mount plug offers speedy and durable connection to corresponding sockets and is suitable for a wide range of applications. A selection of collets is also included as part of this offer. Note: The current ratings quoted in the table are per pin
Features and Benefits
Straight body orientation with cable clamping and positioning guide Solder termination Cable acceptance ranges between 8.3mm and 9.2mm EMC shielding of 360° Endurance is 5000 mating cycles Equipped with male contacts for soldering G keyed High vibrations and shock resistance Operating temperature ranges between -55°C and 250°C PEEK insulating material Shell size is 2mm
Applications
Medical devices Research Test and measurement instrumentation