Circular Connectors
Industrial Circular Connectors
Molex Circular Connector, 4 Contacts, Cable Mount, M12 Connector, Socket, Female, IP67, Micro-Change Series
RS庫存編號:
180-5530
製造零件編號:
1200710089
製造商:
Molex
查看此類別
39 現貨庫存,可於3工作日發貨。
Add to Basket
單位
選擇或輸入數量
單位
選擇或輸入數量
添加到購物車
即時庫存查詢
添加到收藏夾
單價 个 (以毎袋:25)
HK$227.888
單位
每單位
Per Bag*
25 - 25
HK$227.888
HK$5,697.20
50 - 75
HK$222.191
HK$5,554.775
100 +
HK$218.772
HK$5,469.30
* 參考價格
RS庫存編號:
180-5530
製造零件編號:
1200710089
製造商:
Molex
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
規格
Datasheet
相容
符合聲明
COO (Country of Origin):
DE
Micro-Change (M12) Field Attachable Connector, 4 Poles, Straight, Female, Unshielded, IDC Termination, Cable Diameter 4.00-8.00mm
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Attribute
Value
Number of Contacts
4
Mounting Type
Cable Mount
Connector Size
M12
Plug/Socket
Socket
Contact Gender
Female
Termination Method
Screw
IP Rating
IP67
Current Rating
4.0A
Body Orientation
Straight
Series
Micro-Change
Voltage Rating
250.0 V
Mating Type
Threaded
Housing Material
Polymer
Pole Format
4P
Contact Plating
Gold over Nickel
Contact Material
Copper
Series Number
120071
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+80°C