Circular Connectors
Industrial Circular Connectors
Molex Circular Connector, 3 Contacts, Cable Mount, M8 Connector, Plug, Male, IP67, Nano-Change Series
RS庫存編號:
180-5534
製造零件編號:
1200910004
製造商:
Molex
查看此類別
7 現貨庫存,可於3工作日發貨。
Add to Basket
單位
選擇或輸入數量
單位
選擇或輸入數量
添加到購物車
即時庫存查詢
添加到收藏夾
單價 个 (以毎袋:25)
HK$214.898
單位
每單位
Per Bag*
25 - 25
HK$214.898
HK$5,372.45
50 - 75
HK$209.525
HK$5,238.125
100 +
HK$206.301
HK$5,157.525
* 參考價格
RS庫存編號:
180-5534
製造零件編號:
1200910004
製造商:
Molex
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
規格
Datasheet
相容
符合聲明
COO (Country of Origin):
DE
Nano-Change (M8) Attachable Connectors, Straight Male, 3 Poles
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Attribute
Value
Number of Contacts
3
Mounting Type
Cable Mount
Connector Size
M8
Plug/Socket
Plug
Contact Gender
Male
Termination Method
Solder
IP Rating
IP67
Current Rating
4.0A
Body Orientation
Straight
Series
Nano-Change
Voltage Rating
60.0 V , 75.0 V
Mating Type
Threaded
Housing Material
Polymer
Pole Format
3P
Contact Plating
Gold over Nickel
Contact Material
Brass
Maximum Operating Temperature
+80°C
Series Number
120091
Minimum Operating Temperature
0.0°C