Amphenol Industrial Circular Connector, 8 Contacts, Panel Mount, Socket, Female, IP68, FLOS K Series
- RS庫存編號:
- 186-4593
- 製造零件編號:
- FLKC-08EGFS-GCP-001
- 製造商:
- Amphenol Industrial
當前暫無庫存,可於2024/9/24發貨,3 工作日送達。
已增加
單價 个 (以毎袋:5)
HK$236.576
單位 | Per unit | Per Bag* |
5 - 45 | HK$236.576 | HK$1,182.88 |
50 - 495 | HK$227.114 | HK$1,135.57 |
500 + | HK$217.65 | HK$1,088.25 |
* 參考價格 |
- RS庫存編號:
- 186-4593
- 製造零件編號:
- FLKC-08EGFS-GCP-001
- 製造商:
- Amphenol Industrial
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
Amphenol FLO LK Series Push-Pull Connectors
Amphenol FLO LK series push-pull connectors offer a quick and easy mating for a precise and reliable connection for data, signal, and power transmissions in indoor and outdoor environments. Typical applications include HD video cameras, non-invasive medical electronic equipment, military, testing, and measurement equipment.
Features and Benefits
Corrosion resistant coating
Push-pull mechanism
360° Shielding
UL94V-0 flammability rating
Field installable
IP68 Waterproof rating
Copper alloy housing with chrome surface plating
Compatible with Lemo K-Series connectors
Push-pull mechanism
360° Shielding
UL94V-0 flammability rating
Field installable
IP68 Waterproof rating
Copper alloy housing with chrome surface plating
Compatible with Lemo K-Series connectors
FLKC-08EGFS-GCP-001 180° Female Panel Receptacle with Hexagonal Nut
Housing Size 1
Female Housing & Female contact gender
8 Solder Contact pins
Female Housing & Female contact gender
8 Solder Contact pins
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Number of Contacts | 8 |
Mounting Type | Panel Mount |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | Solder |
IP Rating | IP68 |
Current Rating | 5.0A |
Series | FLOS K |
Voltage Rating | 800.0 V |
Mating Type | Push-Pull |
Shell Size | 1 |
Housing Material | Thermoplastic |
Pole Format | 8P |
Contact Plating | Gold |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -40°C |
Contact Material | Copper |