Circular Connectors
Industrial Circular Connectors
Binder Circular Connector, 4 Contacts, Panel Mount, M5 Connector, Socket, Male, IP67, 707 Series
RS庫存編號:
190-2403
製造零件編號:
09-3111-81-04
製造商:
binder
查看此類別
2 現貨庫存,可於3工作日發貨。
Add to Basket
單位
添加到購物車
即時庫存查詢
添加到收藏夾
單價 个 (以毎盒:250)
HK$152.608
單位
每單位
Per Box*
250 - 250
HK$152.608
HK$38,152.00
500 - 750
HK$148.793
HK$37,198.25
1000 +
HK$146.504
HK$36,626.00
* 參考價格
RS庫存編號:
190-2403
製造零件編號:
09-3111-81-04
製造商:
binder
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
規格
Datasheet
相容
符合聲明
Panel Plug, Dip Solder Contacts
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Binder - M5
Cordsets with M5x0.5 threaded locking connectors
Cable length 2m
Threaded nut immune to vibration
Available with 3 or 4 contacts
Attribute
Value
Number of Contacts
4
Mounting Type
Panel Mount
Connector Size
M5
Plug/Socket
Socket
Contact Gender
Male
Termination Method
Solder
IP Rating
IP67
Current Rating
1.0A
Series
707
Body Orientation
Straight
Voltage Rating
60.0 V
Mating Type
Screw On
Shell Size
3
Housing Material
Metal