Circular Connectors
Industrial Circular Connectors
Binder Circular Connector, 4 Contacts, Panel Mount, M5 Connector, Socket, Female, IP67, 707 Series
RS庫存編號:
190-2411
製造零件編號:
09-3112-81-04
製造商:
binder
此圖片僅供參考,請參閲產品詳細資訊及規格
查看此類別
可供預購。
Add to Basket
單位
延期交貨
添加到收藏夾
單價 个 (以毎盒:250)
HK$111.654
單位
每單位
Per Box*
250 - 250
HK$111.654
HK$27,913.50
500 - 750
HK$106.071
HK$26,517.75
1000 +
HK$101.604
HK$25,401.00
* 參考價格
RS庫存編號:
190-2411
製造零件編號:
09-3112-81-04
製造商:
binder
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
規格
Datasheet
相容
符合聲明
Panel Socket, Dip Solder Contacts
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Binder - M5
Cordsets with M5x0.5 threaded locking connectors
Cable length 2m
Threaded nut immune to vibration
Available with 3 or 4 contacts
Attribute
Value
Number of Contacts
4
Mounting Type
Panel Mount
Connector Size
M5
Plug/Socket
Socket
Contact Gender
Female
Termination Method
Solder
IP Rating
IP67
Current Rating
1.0A
Series
707
Body Orientation
Straight
Voltage Rating
60.0 V
Mating Type
Screw On
Shell Size
3
Housing Material
Metal