Available in either plug (straight or 90°) or socket (straight only) variations. They may be mated to the opposite gender panel connector or can be mated in an interchangeable manner, therefore in line connections are possible.
Binder Circular Connector
The Binder 712 series 3-contacts, M9 female subminiature circular connector has socket type connection. This cable mount connector has a voltage rating of 125V and a current rating of up to 4A per contact. This connector is made of polyamide with gold-plated brass contacts. It supports a screw-on locking mechanism for sturdy mating attenuation and reliable contact. Cable Plug and Socket Available in either plug (straight or 90°) or socket (straight only) variations. They may be mated to the opposite gender panel connector or can be mated interchangeably, therefore in line connections are possible.
Features and Benefits
Straight body orientation Solder termination Durability is greater than 500 mating cycles Not shielded Wire gauge is 24AWG Cable outlet ranges between 3.5mm and 5mm Operating temperature ranges between -40°C and 85°C
Applications
Process control Industrial automation and instrumentation Commercial electronics