A comprehensive selection of M12 re-wireable plug and socket connectors, A coded, straight or right angled connectors suitable for a wide variety of applications.
Features and Benefits
Threaded mating style Internal screw termination Available with straight or 90° cable entry Can be attached to M8 or M12 single ended assemblies to produce jumper cables or interconnecting leads 4 and 5 way plug and socket connectors
Applications
The 713 series of M12 connectors are best suited to industrial applications. They are generally used when connecting to sensors, actuators, and cylinders in the industrial field. Some of the most common areas are
• Factory automation • Process Control • Industrial automation and instrumentation • Commercial electronics • Food and Beverage • Robotics • Transportation
Environment
The 713 connectors are waterproof and have an IP67 ingress rating. This means they are dustproof and are protected from jets of water from all directions. Ideal for wash-downs and other similar harsh environments.
FAQ
Q - How robust are the connectors? A – The 713 series of M12 connectors are manufactured from high-grade engineering materials. They are strong, reliable Q – Are the connectors easy to terminate? A – Yes, this range of compact connectors have screw clamp terminals. So no special tooling is required. Q – Are there any additional accessories? A - There is a range of dust caps are available providing extra protection and maintaining the IP rating when the connectors are not in use. Male dust caps for plugs 706-7426, 706-7423, and706-7435 Female dust caps for sockets 706-7429, 706-7423 and 706-7439