Binder series 813 M12 Power Connectors with T-Coding
"Binder series 813 M12 Power Connectors with T-Coding, T-coding eliminates the possibility of mismating with other M12 connectors. These M12 circular connectors are ideally suited for power supplies in automation network environments and many other applications, durable M12 circular connectors are rated at up to 12 A per contact and are IP67 rated and feature screw termination contacts.
Accepts max. 16 AWG wires Cable diameters from 8 to 10 mm
Binder Power Connector
The Binder 813 series 4-contacts, M12 female power connector has T-coding socket type connection. This panel mount connector has a voltage rating of 60V and a current rating of up to 12A per contact. The T-coding eliminates the possibility of mismating with other M12 connectors. This connector is made of polyamide with nickel plating and gold-plated bronze contacts. It supports a screw-on locking mechanism for sturdy mating attenuation and reliable contact.
Features and Benefits
Straight body orientation Screw termination Durability is greater than 100 mating cycles Not Shieldable Wire gauge is 16AWG Cable outlet ranges between 8mm and 10mm Operating temperature ranges between -40°C and 85°C
Applications
Process control Industrial automation and instrumentation Commercial electronics