Souriau Sunbank by Eaton Circular Connector, 7 Contacts, Cable Mount, Socket, Female, IP68, TP Series
- RS庫存編號:
- 190-3033
- 製造零件編號:
- FEDF10TPN0720A075
- 製造商:
- Souriau Sunbank by Eaton
可供預購。
單價 个(每托盘 100 )
HK$2,099.077
單位 | 每單位 | 每包* |
---|---|---|
100 - 400 | HK$2,099.077 | HK$209,907.70 |
500 + | HK$1,889.17 | HK$188,917.00 |
* 參考價格
- RS庫存編號:
- 190-3033
- 製造零件編號:
- FEDF10TPN0720A075
- 製造商:
- Souriau Sunbank by Eaton
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
10TP series for harsh environments - Waterproof plugs
Connectors with extremely rugged design, corrosion-resistant, intended particularly for industrial applications requiring waterproof products.
Waterproof to a submerged depth of 300 metres.
Scoop-proof housings.
Mechanical polarisation with 5 keys; screwed locking.
Simple installation and completely reparable on site.
Excellent resistance to oils, gas, sand, mud, hydrocarbons, salts, natural waste or human maltreatment.
Typical applications: geophysics, railways, civil engineering, submarine instrumentation, water treatment and heavy industry.
10TP series straight plugs, available in 2arrangements: 4 x size 16 contacts or 7x size 20 contacts.
Available in male or female version (the insulation blocks are interchangeable).
Contacts must be soldered to the wire.
Supplied with a protective sleeve, intended mainly to allow a bending radius for the output cable.
Waterproof to a submerged depth of 300 metres.
Scoop-proof housings.
Mechanical polarisation with 5 keys; screwed locking.
Simple installation and completely reparable on site.
Excellent resistance to oils, gas, sand, mud, hydrocarbons, salts, natural waste or human maltreatment.
Typical applications: geophysics, railways, civil engineering, submarine instrumentation, water treatment and heavy industry.
10TP series straight plugs, available in 2arrangements: 4 x size 16 contacts or 7x size 20 contacts.
Available in male or female version (the insulation blocks are interchangeable).
Contacts must be soldered to the wire.
Supplied with a protective sleeve, intended mainly to allow a bending radius for the output cable.
規格
Attribute | Value |
---|---|
Number of Contacts | 7 |
Mounting Type | Cable Mount |
Connector Size | Standard |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | Solder |
IP Rating | IP68 |
Current Rating | 7.0A |
Series | TP |
Body Orientation | Straight |
Shell Size | 10 |
Mating Type | Threaded |
Housing Material | Nickel |