JAE Circular Connector, 16 Contacts, Panel Mount, Miniature Connector, Socket, Female, SRCN Series
- RS庫存編號:
- 190-3344
- 製造零件編號:
- SRCN2A21-16S
- 製造商:
- JAE
125 現貨庫存,可於3工作日發貨。
單價 个(每托盘 100 )
HK$51.224
單位 | 每單位 | 每包* |
---|---|---|
100 - 100 | HK$51.224 | HK$5,122.40 |
200 - 300 | HK$49.943 | HK$4,994.30 |
400 + | HK$49.175 | HK$4,917.50 |
* 參考價格
- RS庫存編號:
- 190-3344
- 製造零件編號:
- SRCN2A21-16S
- 製造商:
- JAE
產品概覽和技術數據資料表
法例與合規
不適用
產品詳細資訊
Receptacles, Socket inserts
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
JAE SRCN Range
SRCN series connectors are lightweight, general purpose circular connectors.
Miniature, lightweight, solid construction
Highly reliable contact finish
Stable connections
Positive polarization with five keys and keyways
Highly reliable contact finish
Stable connections
Positive polarization with five keys and keyways
規格
Attribute | Value |
---|---|
Number of Contacts | 16 |
Mounting Type | Panel Mount |
Connector Size | Miniature |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | Solder |
Current Rating | 5.0A |
Series | SRCN |
Body Orientation | Straight |
Voltage Rating | 250.0 V , 350.0 V |
Shell Size | 21 |