- RS庫存編號:
- 190-3941
- 製造零件編號:
- QC26-1602X
- 製造商:
- Deutsch
此產品已停售
- RS庫存編號:
- 190-3941
- 製造零件編號:
- QC26-1602X
- 製造商:
- Deutsch
法例與合規
產品詳細資訊
Series 2 Plug
From Deutsch, this Series 2 plug provides a secure and reliable connection with appropriate Series 2 receptacles, and is available in 2,7 and 12 pole configurations.
Quick Connect Series
A range of hard wearing RoHS compliant, IP68 sealed electrical connectors. The thumb latch mechanism and chunky keyway allows for easy connection and disconnection. Back fittings enable either half to be panel mounted or sealed to a cable. A flange can be added for bulkhead mounting. Loose contacts can be soldered or crimped. The plug half is provided with a cap to protect the contacts when the mated pairs are uncoupled.
Constructed from Ultem® impact, temperature and corrosion resistant composite material, ideal for use with over-moulding and heat shrink tube
Positive thumb latch receptacle has pin contacts and the plug socket contacts
2, 7 and 12 way scoop proof plan forms
Positive thumb latch receptacle has pin contacts and the plug socket contacts
2, 7 and 12 way scoop proof plan forms
規格
Attribute | Value |
---|---|
Number of Contacts | 2 |
Mounting Type | Panel Mount |
Plug/Socket | Plug |
Contact Gender | Male |
Termination Method | Crimp |
IP Rating | IP68 |
Current Rating | 13A |
Body Orientation | Straight |
Series | QC |
Voltage Rating | 1 kV ac |
Mating Type | Push Button, Quick Disconnect |
Shell Size | 2 |
Housing Material | PEI |