RS PRO Circular Connector, 4 Contacts, Cable MountPlug and Socket, Male and Female Contacts, IP68
- RS Stock No.:
- 207-0602
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 pair)*
HK$120.67
订单金额满 HK$250.00 享免费送货服务
有库存
- 13 件将从其他地点发货
- 另外 70 件在 2025年12月23日 发货
- 另外 70 件在 2026年2月17日 发货
**需要更多产品?**输入您需要的数量,点击“查看送货日期”,查看库存和送货信息。
Pair(s) | Per Pair |
|---|---|
| 1 - 4 | HK$120.67 |
| 5 - 9 | HK$119.42 |
| 10 - 49 | HK$117.06 |
| 50 - 249 | HK$112.16 |
| 250 + | HK$92.30 |
*price indicative
- RS Stock No.:
- 207-0602
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| 品牌 | RS PRO | |
| Number of Contacts | 4 | |
| Mounting Type | Cable Mount | |
| Plug/Socket | Plug, Socket | |
| Contact Gender | Female, Male | |
| Termination Method | Solder | |
| IP Rating | IP68 | |
| Current Rating | 3A | |
| Series | SP11 | |
| Body Orientation | Straight | |
| Voltage Rating | 125V | |
| Mating Type | Threaded | |
| Housing Material | Nylon 66, PC | |
| Pole Format | 4P | |
| Strain Relief | No | |
| Contact Plating | Gold | |
| Outer Diameter | 4→6.5mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Contact Material | Brass | |
| Select all | ||
|---|---|---|
品牌 RS PRO | ||
Number of Contacts 4 | ||
Mounting Type Cable Mount | ||
Plug/Socket Plug, Socket | ||
Contact Gender Female, Male | ||
Termination Method Solder | ||
IP Rating IP68 | ||
Current Rating 3A | ||
Series SP11 | ||
Body Orientation Straight | ||
Voltage Rating 125V | ||
Mating Type Threaded | ||
Housing Material Nylon 66, PC | ||
Pole Format 4P | ||
Strain Relief No | ||
Contact Plating Gold | ||
Outer Diameter 4→6.5mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Contact Material Brass | ||
- COO (Country of Origin):
- CN
RS PRO Solder Industrial Power Connector 4 Pin Set
RS Pro introduces a fantastic range of precision waterproof connector sets, which are sealed to IP68 standards. Threaded coupling ensures a secure connection, even in extremely harsh environments. Manufactured from polycarbonate (PC) plastic to provide robust resistance from heat, corrosion and abrasion. IP68 standard rating allows for a watertight seal whilst also shielding from any unwanted particle interference, for example from dust. Due to their durability, compactness and fantastic temperature operating range these industrial connectors can be used in harsh environments where space is a premium for power or data. These products can be used for either data or power, and are ideal for use in medical, communications and test & measurement applications.
Features and Benefits
- Dust cap attached for easy protection
- Solder termination for solid connection
- Rubber seal inside the inner lid for extra protection making your industrial plug watertight
- Made from Polycarbonate (PC) plastic
- Male & female 4 pin circular connector has a plug/socket type connection
- This set of four-pin female and male industrial power connectors provides an easy assemble with outstanding cable protection
- Integral compression nut to provide a reliable connection
- Abrasion, heat and corrosion resistant
- Temperature range of -40°C to +85 °C
- It has a voltage rating of 180V and current rating is up to 5A per contact
Applications
Power connectors are a staple piece of hardware for anyone looking for a reliable and durable power connection. Due to their versatility they are found in a multitude of environments from domestic to industrial applications. These connectors come in either male or female versions and the push pull coupling allows for quick and easy installation making them a fantastic choice and commonly found in
Shipyards and Ports
Heavy Industry
Entertainment and sports
Construction sites
Food industry
Agriculture
Shipyards and Ports
Heavy Industry
Entertainment and sports
Construction sites
Food industry
Agriculture
What is the difference between Male and Female Connectors?
A Male Connector has solid pins (usually between 3-pin to 7-pins) whereas Female Connector has a central conductor with a-holes.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO Circular Connector Cable MountPlug and Socket IP68
- RS PRO Circular Connector Cable MountPlug and Socket IP68
- RS PRO Circular Connector Cable MountPlug and Socket IP68
- RS PRO Circular Connector Cable MountPlug and Socket IP68
- RS PRO Circular Connector Cable MountPlug and Socket IP68
- RS PRO Circular Connector Cable MountPlug and Socket IP68
- RS PRO Circular Connector Cable MountPlug and Socket IP68
- RS PRO Circular Connector Cable MountPlug and Socket IP68