RS PRO Circular Connector, 3 Contacts, Rear, Socket, Female, IP68, SP29 Series
- RS庫存編號:
- 207-0781
- 製造商:
- RS PRO
可享批量折扣
小計(1 件)*
HK$187.22
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 20 件從 2026年2月24日 起裝運發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 4 | HK$187.22 |
| 5 - 9 | HK$185.41 |
| 10 - 49 | HK$181.62 |
| 50 - 249 | HK$174.18 |
| 250 + | HK$143.35 |
* 參考價格
- RS庫存編號:
- 207-0781
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Product Type | Circular Connector | |
| Number of Contacts | 3 | |
| Mount Type | Rear | |
| Current | 32A | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP68 | |
| Series | SP29 | |
| Orientation | Straight | |
| Voltage | 500 V | |
| Termination Type | Screw | |
| Shell Size | 38.8 mm | |
| Mating Type | Threaded | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Housing Material | Nylon, Polycarbonate | |
| Standards/Approvals | No | |
| Pole Format | 3 | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Product Type Circular Connector | ||
Number of Contacts 3 | ||
Mount Type Rear | ||
Current 32A | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP68 | ||
Series SP29 | ||
Orientation Straight | ||
Voltage 500 V | ||
Termination Type Screw | ||
Shell Size 38.8 mm | ||
Mating Type Threaded | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Housing Material Nylon, Polycarbonate | ||
Standards/Approvals No | ||
Pole Format 3 | ||
Contact Plating Gold | ||
Contact Material Brass | ||
- COO (Country of Origin):
- CN
RS PRO Screw Industrial Power Connector 3 Pin
RS Pro introduces a fantastic range of precision waterproof connector sets, which are sealed to IP68 standards. Threaded coupling ensures a secure connection, even in extremely harsh environments. Manufactured from polycarbonate (PC) plastic to provide robust resistance from heat, corrosion and abrasion. IP68 standard rating allows for a watertight seal whilst also shielding from any unwanted particle interference, for example from dust. Due to their durability, compactness and fantastic temperature operating range these industrial connectors can be used in harsh environments where space is a premium for power or data. These products can be used for either data or power, and are ideal for use in medical, communications and test & measurement applications.
Features and Benefits
Applications
Power connectors are a staple piece of hardware for anyone looking for a reliable and durable power connection. Due to their versatility they are found in a multitude of environments from domestic to industrial applications. These connectors come in either male or female versions and the push pull coupling allows for quick and easy installation making them a fantastic choice and commonly found in
Shipyards and Ports
Heavy Industry
Entertainment and sports
Construction sites
Food industry
Agriculture
What is the difference between Male and Female Connectors?
A Male Connector has solid pins (usually between 3-pin to 7-pins) whereas Female Connector has a central conductor with a-holes.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
相关链接
- RS PRO Circular Connector Rear Female SP29 Series
- RS PRO Circular Connector Rear Female SP29 Series
- RS PRO Circular Connector Rear Female SP29 Series
- RS PRO Circular Connector Rear Female SP29 Series
- RS PRO Circular Connector Rear Female SP29 Series
- RS PRO Circular Connector Rear Female SP29 Series
- RS PRO Circular Connector Rear Female SP29 Series
- RS PRO Circular Connector Rear Female SP29 Series