RS PRO Circular Connector, Front Mount, M12 Connector, Socket, Male, IP67
- RS庫存編號:
- 208-0600
- 製造商:
- RS PRO
可享批量折扣
Price 个**
HK$74.30
17 現貨庫存,可於3工作日發貨。*
* 交貨日期可能會根據您選擇的數量和交貨地址而變更。
訂單金額滿 HK$250.00 即可享受 免費 送貨服務
即時庫存查詢
單位 | 每單位 |
---|---|
1 - 4 | HK$74.30 |
5 - 9 | HK$72.90 |
10 - 49 | HK$71.30 |
50 - 249 | HK$68.40 |
250 + | HK$56.30 |
** 參考價格
- RS庫存編號:
- 208-0600
- 製造商:
- RS PRO
- COO (Country of Origin):
- IN
RS PRO M12 Panel Mount Connectors, 500 mm
Introducing the range of RS PRO M12 Panel Mount Connectors, ideal for panel mounting in production and manufacturing environments. This sensor style connector has been designed with an M12 threaded interface and an industry-standard A coding which helps prevent miss-mating. In addition to this, the partially stripped free end connections allow complete flexibility for connection and are easy to incorporate into any sensory or automation applications. The circular connector is IP67 rated making it ultra-durable, protecting the internal connections, making it an ideal solution where a rugged and reliable connection is required in harsh environments.
Features and Benefits:
- This high-performance RS PRO circular connector comes with an M12 circular threaded interface and industry-standard A coding, which prevents miss-mating
- The partially stripped free end connections allow complete flexibility for connection
- The ultra-durable connector has a brass nickel-plated housing and a neoprene O-ring seal which is IP67 rated, making it ideal for use in difficult environments with extreme temperatures, UV or moisture exposure, or where contact with chemicals or oils could occur
- It is quick and easy to install thanks to the pre-wired design, making it user-friendly and saving on valuable installation time
- This type of circular connector is suited to most mounting applications in sensing and automation systems in industrial environments
Applications:
Industrial circular connectors are heavy-duty and versatile products that transmit data, electrical signals, or power to machinery or peripheral components, like sensors and actuators. They are generally designed to withstand extreme temperature changes and moisture, exposure to chemicals, oils and UV, as well as any abrasions or wear that can be caused by machinery vibration to ensure the protection of the internal wires. These types of industrial connectors are most commonly found in:
- Instrumentation
- Process control
- Robotics
- Assembly lines and manufacturing
- Factory automation
- Industrial production and automation
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.
Attribute | Value |
---|---|
Mounting Type | Front Mount |
Connector Size | M12 |
Plug/Socket | Socket |
Contact Gender | Male |
Termination Method | Wire |
IP Rating | IP67 |
Current Rating | 4.0A |
Series | CPM12 |
Body Orientation | Straight |
Voltage Rating | 60.0 V |
Coding | A |
Housing Material | Brass |
Contact Plating | Gold Flash |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +75°C |
Contact Material | Copper Zinc |